



87-CBSA-4.0X4.0X0.8 | |
|---|---|
DigiKey Part Number | 87-CBSA-4.0X4.0X0.8-ND |
Manufacturer | |
Manufacturer Product Number | 87-CBSA-4.0X4.0X0.8 |
Description | RF SHIELD 4" X 4" THROUGH HOLE |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 4.000" (101.60mm) X 4.000" (101.60mm) Non-Vented Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.800" (20.32mm) | |
Length - Overall | 4.000" (101.60mm) | |
Width - Overall | 4.000" (101.60mm) | |
Ventilation | Non-Vented | |
Mounting Type | Through Hole |

