cms-photo-not-available

80-CBSA-3.0X5.5X0.8

Digi-Key Part Number
80-CBSA-3.0X5.5X0.8-ND
Manufacturer
Leader Tech Inc.
Manufacturer Product Number
80-CBSA-3.0X5.5X0.8
Supplier
Description
RF SHIELD 3" X 5.5" SMD
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
RF Shield Shield, 2-Piece 3.000" (76.20mm) X 5.500" (139.70mm) Non-Vented Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Leader Tech Inc.
Series
Package
Bulk
Part Status
Active
Type
Shield, 2-Piece
Height - Overall
0.800" (20.32mm)
Length - Overall
5.500" (139.70mm)
Width - Overall
3.000" (76.20mm)
Ventilation
Non-Vented
Mounting Type
Surface Mount
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8529.90.9900
Bulk
QtyUnit PriceExt Price
20$31.82950$636.59
Additional Resources
AttributeDescription
Standard Package20