



52-CBSADV-2.0X2.0X0.5 | |
|---|---|
DigiKey Part Number | 52-CBSADV-2.0X2.0X0.5-ND |
Manufacturer | |
Manufacturer Product Number | 52-CBSADV-2.0X2.0X0.5 |
Description | RF SHIELD 2" X 2" THROUGH HOLE |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 2.000" (50.80mm) X 2.000" (50.80mm) Vent Holes in Pattern Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.500" (12.70mm) | |
Length - Overall | 2.000" (50.80mm) | |
Width - Overall | 2.000" (50.80mm) | |
Ventilation | Vent Holes in Pattern | |
Mounting Type | Through Hole |

