50-CBS Series

52-CBSA-2.75X3.5X0.5

Digi-Key Part Number
52-CBSA-2.75X3.5X0.5-ND
Manufacturer
Leader Tech Inc.
Manufacturer Product Number
52-CBSA-2.75X3.5X0.5
Supplier
Description
RF SHIELD 2.75" X 3.5" T/H
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
RF Shield Shield, 2-Piece 2.750" (69.85mm) X 3.500" (88.90mm) Non-Vented Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Leader Tech Inc.
Series
Package
Bulk
Part Status
Active
Type
Shield, 2-Piece
Height - Overall
0.500" (12.70mm)
Length - Overall
3.500" (88.90mm)
Width - Overall
2.750" (69.85mm)
Ventilation
Non-Vented
Mounting Type
Through Hole
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8529.90.9900
Bulk
QtyUnit PriceExt Price
20$31.50100$630.02
Additional Resources
AttributeDescription
Other Names
52-CBSA-2.75X3.5X0.4-ND
52-CBSA-2.75X3.5X0.4
Standard Package1