



50X-CBS-2.0X2.5X0.28 | |
|---|---|
DigiKey Part Number | 50X-CBS-2.0X2.5X0.28-ND |
Manufacturer | |
Manufacturer Product Number | 50X-CBS-2.0X2.5X0.28 |
Description | RF SHIELD 2" X 2.5" SMD |
Customer Reference | |
Detailed Description | RF Shield Cover 2.000" (50.80mm) X 2.500" (63.50mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.280" (7.11mm) | |
Length - Overall | 2.500" (63.50mm) | |
Width - Overall | 2.000" (50.80mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |

