cms-photo-not-available

49L-CBSA-2.75X4.25X0.4

Digi-Key Part Number
49L-CBSA-2.75X4.25X0.4-ND
Manufacturer
Leader Tech Inc.
Manufacturer Product Number
49L-CBSA-2.75X4.25X0.4
Supplier
Description
RF SHIELD 2.75" X 4.25" T/H
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
RF Shield Shield, 2-Piece 2.750" (69.85mm) X 4.250" (107.95mm) Non-Vented Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Leader Tech Inc.
Series
Package
Bulk
Part Status
Active
Type
Shield, 2-Piece
Height - Overall
0.400" (10.16mm)
Length - Overall
4.250" (107.95mm)
Width - Overall
2.750" (69.85mm)
Ventilation
Non-Vented
Mounting Type
Through Hole
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8529.90.9900
Bulk
QtyUnit PriceExt Price
20$32.71650$654.33
Additional Resources
AttributeDescription
Standard Package20