CAD | USD

cms-photo-not-available

49-CBSA-3.25X3.5X0.4

Digi-Key Part Number
49-CBSA-3.25X3.5X0.4-ND
Manufacturer
Leader Tech Inc.
Manufacturer Product Number
49-CBSA-3.25X3.5X0.4
Supplier
Description
RF SHIELD 3.25" X 3.5" T/H
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
RF Shield Shield, 2-Piece 3.250" (82.55mm) X 3.500" (88.90mm) Non-Vented Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Leader Tech Inc.
Series
Package
Bulk
Part Status
Active
Type
Shield, 2-Piece
Height - Overall
0.400"" (10.16mm)
Length - Overall
3.500"" (88.90mm)
Width - Overall
3.250"" (82.55mm)
Ventilation
Non-Vented
Mounting Type
Through Hole
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8529.90.9900
Available To Order

Additional Resources
AttributeDescription
Standard Package20