



29-CBSA-3.5X4.0X0.2 | |
|---|---|
DigiKey Part Number | 29-CBSA-3.5X4.0X0.2-ND |
Manufacturer | |
Manufacturer Product Number | 29-CBSA-3.5X4.0X0.2 |
Description | RF SHIELD 3.5" X 4" SMD T/H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 3.500" (88.90mm) X 4.000" (101.60mm) Non-Vented Surface Mount, Through Hole |
Datasheet | Datasheet |
Category | Height - Overall 0.200" (5.08mm) |
Manufacturer Leader Tech Inc. | Length - Overall 4.000" (101.60mm) |
Series | Width - Overall 3.500" (88.90mm) |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Mounting Type Surface Mount, Through Hole |
Type Shield, 2-Piece |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $45.61500 | $912.30 |

