CAD | USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
100-LQFP
M4A5-128/64-10VNI
Digi-Key Product Number
220-1828-ND
ManufacturerLattice Semiconductor Corporation
Manufacturer Product NumberM4A5-128/64-10VNI
DescriptionIC CPLD 128MC 10NS 100TQFP
Manufacturer Standard Lead Time8 Weeks
Product Attributes
TypeDescriptionSelect
Category
Mfr
Lattice Semiconductor Corporation
SeriesispMACH® 4A
Package
Tray
Part Status
Not For New Designs
Programmable Type
In System Programmable
Voltage Supply - Internal
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
100-LQFP
Supplier Device Package
100-TQFP (14x14)
Number of Macrocells
128
Number of I/O
64
Delay Time tpd(1) Max
10ns
Base Product NumberM4A5-128
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

187 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$67.95000$67.95
25$60.67480$1,516.87
100$53.61840$5,361.84
Additional Resources
AttributeDescription
Other Names
220-1828
M4A5-128/64-10VNI-ND
M4A51286410VNI
Standard Package90