CAD | USD

208-PQFP
LFXP2-17E-5QN208C
Digi-Key Product Number
220-1245-ND
ManufacturerLattice Semiconductor Corporation
Manufacturer Product NumberLFXP2-17E-5QN208C
DescriptionIC FPGA 146 I/O 208QFP
Manufacturer Standard Lead Time8 Weeks
Product Attributes
TypeDescriptionSelect
Category
Mfr
Lattice Semiconductor Corporation
SeriesXP2
Package
Tray
Part Status
Active
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
208-BFQFP
Supplier Device Package
208-PQFP (28x28)
Number of LABs/CLBs
2125
Number of Logic Elements/Cells
17000
Total RAM Bits
282624
Number of I/O
146
Base Product NumberLFXP2-17
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

193 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$69.93000$69.93
25$60.96640$1,524.16
100$58.49290$5,849.29
Additional Resources
AttributeDescription
Other Names
220-1245
LFXP217E5QN208C
Standard Package24