CAD | USD

256-LFBGA, CSPBGA

LFE5U-25F-7BG256C

Digi-Key Part Number
LFE5U-25F-7BG256C-ND
Manufacturer
Lattice Semiconductor Corporation
Manufacturer Product Number
LFE5U-25F-7BG256C
Supplier
Description
IC FPGA 197 I/O 256CABGA
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
ECP5 Field Programmable Gate Array (FPGA) IC 197 1032192 24000 256-LFBGA
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Lattice Semiconductor Corporation
Series
Package
Tray
Part Status
Active
Voltage - Supply
1.045V ~ 1.155V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
256-LFBGA
Supplier Device Package
256-CABGA (14x14)
Number of LABs/CLBs
6000
Number of Logic Elements/Cells
24000
Total RAM Bits
1032192
Number of I/O
197
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Available To Order