
LFE3-35EA-6LFTN256C | ||
---|---|---|
Digi-Key Part Number | 220-1325-ND | |
Manufacturer | ||
Manufacturer Product Number | LFE3-35EA-6LFTN256C | |
Description | IC FPGA 133 I/O 256FTBGA | |
Manufacturer Standard Lead Time | 42 Weeks | |
Detailed Description | ECP3 Field Programmable Gate Array (FPGA) IC 133 1358848 33000 256-BGA | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Active | |
Number of LABs/CLBs | 4125 | |
Number of Logic Elements/Cells | 33000 | |
Total RAM Bits | 1358848 | |
Number of I/O | 133 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | ||
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-FTBGA (17x17) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ECP3 Family Datasheet |
Other Related Documents | Solving Intellegence, Vision, Connectivity Challenges at the Edge with ECP5 FPGAs |
Product Training Modules | Platform Manager Overview |
Featured Product | Explore Automotive Possibilities |
PCN Design/Specification | Multiple Devices Cu Wire 01/Jul/2013 |
PCN Assembly/Origin | Alternate Assembly/Test Site 06/Oct/2014 |
PCN Packaging | All Dev Pkg Mark Chg 12/Nov/2018 |
EDA Models | LFE3-35EA-6LFTN256C by Ultra Librarian |
Getting Started Guide | Product Selector Guide |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
90 | $82.38989 | $7,415.09 |
Attribute | Description |
---|---|
Other Names | LFE335EA6LFTN256C 220-1325 |
Standard Package | 90 |