
LFE2-6E-5FN256C | |
|---|---|
DigiKey Part Number | 220-1203-ND |
Manufacturer | |
Manufacturer Product Number | LFE2-6E-5FN256C |
Description | IC FPGA 190 I/O 256FBGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | ECP2 Field Programmable Gate Array (FPGA) IC 190 56320 6000 256-BGA |
Datasheet | Datasheet |
EDA/CAD Models | LFE2-6E-5FN256C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 750 | |
Number of Logic Elements/Cells | 6000 | |
Total RAM Bits | 56320 | |
Number of I/O | 190 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-FPBGA (17x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.07000 | $36.07 |
| 25 | $31.46000 | $786.50 |
| 100 | $29.09660 | $2,909.66 |











