CAD | USD

484-FPBGA

LFE2-50SE-6FN484C

Digi-Key Part Number
LFE2-50SE-6FN484C-ND
Manufacturer
Lattice Semiconductor Corporation
Manufacturer Product Number
LFE2-50SE-6FN484C
Supplier
Description
IC FPGA 339 I/O 484FBGA
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
ECP2 Field Programmable Gate Array (FPGA) IC 339 396288 48000 484-BBGA
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Lattice Semiconductor Corporation
Series
Package
Tray
Part Status
Active
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
484-BBGA
Supplier Device Package
484-FPBGA (23x23)
Number of LABs/CLBs
6000
Number of Logic Elements/Cells
48000
Total RAM Bits
396288
Number of I/O
339
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991D
HTSUS8542.39.0001
Available To Order