


LFCPNX-100-8ASG256A | |
|---|---|
DigiKey Part Number | 220-LFCPNX-100-8ASG256A-ND |
Manufacturer | |
Manufacturer Product Number | LFCPNX-100-8ASG256A |
Description | IC FPGA CERTUSPRO-NX Q100 256WLP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | CertusPro™-NX Field Programmable Gate Array (FPGA) IC 169 3833856 96000 256-VFBGA, WLBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 24000 | |
Number of Logic Elements/Cells | 96000 | |
Total RAM Bits | 3833856 | |
Number of I/O | 169 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | 256-WLP (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $228.62000 | $228.62 |
| 25 | $199.15400 | $4,978.85 |

