


LCMXO640C-3TN100C | ||
---|---|---|
Digi-Key Part Number | 220-1192-ND | |
Manufacturer | ||
Manufacturer Product Number | LCMXO640C-3TN100C | |
Description | IC FPGA 74 I/O 100TQFP | |
Manufacturer Standard Lead Time | 52 Weeks | |
Detailed Description | MachXO Field Programmable Gate Array (FPGA) IC 74 640 100-LQFP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Active | |
Number of LABs/CLBs | 80 | |
Number of Logic Elements/Cells | 640 | |
Number of I/O | 74 | |
Voltage - Supply | 1.71V ~ 3.465V | |
Mounting Type | ||
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LCMXO_MachXO Family Datasheet |
PCN Design/Specification | |
PCN Assembly/Origin | Alternate Assembly Revision B 17/Nov/2014 |
PCN Packaging | All Dev Pkg Mark Chg 12/Nov/2018 |
HTML Datasheet | LCMXO_MachXO Family Datasheet |
EDA Models | LCMXO640C-3TN100C by Ultra Librarian |
Manuals | Leaded Pkg PCB Layout Guide |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $23.63000 | $23.63 |
25 | $20.63560 | $515.89 |
100 | $19.84560 | $1,984.56 |
Attribute | Description |
---|---|
Other Names | 220-1192 LCMXO640C3TN100C |
Standard Package | 90 |