CAD | USD

81-WLCSP
LCMXO3LF-4300E-5UWG81CTR1K
Digi-Key Product Number
220-2143-2-ND
220-2143-1-ND
220-2143-6-ND
ManufacturerLattice Semiconductor Corporation
Manufacturer Product NumberLCMXO3LF-4300E-5UWG81CTR1K
DescriptionIC FPGA 63 I/O 81WLCSP
Manufacturer Standard Lead Time8 Weeks
Product Attributes
TypeDescriptionSelect
Category
Mfr
Lattice Semiconductor Corporation
SeriesMachXO3
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
81-UFBGA, WLCSP
Supplier Device Package
81-WLCSP (3.80x3.69)
Number of LABs/CLBs
540
Number of Logic Elements/Cells
4320
Total RAM Bits
94208
Number of I/O
63
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

396 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$8.34000$8.34
25$7.27200$181.80
100$6.94240$694.24
Additional Resources
AttributeDescription
Other Names
220-2143-2
LCMXO3LF-4300E-5UWG81CTR1K-ND
Standard Package1,000