
LCMXO2-1200ZE-1UWG25ITR | |
|---|---|
DigiKey Part Number | LCMXO2-1200ZE-1UWG25ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LCMXO2-1200ZE-1UWG25ITR |
Description | IC FPGA 18 I/O 25WLCSP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | MachXO2 Field Programmable Gate Array (FPGA) IC 18 65536 1280 25-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | LCMXO2-1200ZE-1UWG25ITR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 160 | |
Number of Logic Elements/Cells | 1280 | |
Total RAM Bits | 65536 | |
Number of I/O | 18 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 25-WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $11.91670 | $59,583.50 |





