100-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100-LQFP
100TQFP
Package Diagrams

LCMXO1200C-3TN100I

Digi-Key Part Number
220-1378-ND
Manufacturer
Manufacturer Product Number
LCMXO1200C-3TN100I
Description
IC FPGA 73 I/O 100TQFP
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
series Field Programmable Gate Array (FPGA) IC 73 9421 1200 100-LQFP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Lattice Semiconductor Corporation
Series
Package
Tray
Product Status
Active
Number of LABs/CLBs
150
Number of Logic Elements/Cells
1200
Total RAM Bits
9421
Number of I/O
73
Voltage - Supply
1.71V ~ 3.465V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
100-LQFP
Supplier Device Package
100-TQFP (14x14)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$36.31000$36.31
25$31.59640$789.91
100$30.44730$3,044.73
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.