256-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
256-BGA
Package Diagrams

LCMXO1200C-3FTN256I

Digi-Key Part Number
220-1064-ND
Manufacturer
Lattice Semiconductor Corporation
Manufacturer Product Number
LCMXO1200C-3FTN256I
Supplier
Description
IC FPGA 211 I/O 256FTBGA
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
series Field Programmable Gate Array (FPGA) IC 211 9421 1200 256-LBGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Lattice Semiconductor Corporation
Series
Package
Tray
Part Status
Active
Number of LABs/CLBs
150
Number of Logic Elements/Cells
1200
Total RAM Bits
9421
Number of I/O
211
Voltage - Supply
1.71V ~ 3.465V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
256-LBGA
Supplier Device Package
256-FTBGA (17x17)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991D
HTSUS8542.39.0001
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$29.75000$29.75
25$26.13160$653.29
100$25.10670$2,510.67
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.