CAD | USD

100-LQFP
100-LQFP
100TQFP
LC4256ZE-7TN100C
Digi-Key Part Number
220-1375-ND
Manufacturer
Lattice Semiconductor Corporation
Manufacturer Product Number
LC4256ZE-7TN100C
Supplier
Description
IC CPLD 256MC 7.5NS 100TQFP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Lattice Semiconductor Corporation
Series
Package
Tray
Part Status
Active
Programmable Type
In System Programmable
Voltage Supply - Internal
1.7V ~ 1.9V
Operating Temperature
0°C ~ 90°C (TJ)
Mounting Type
Surface Mount
Package / Case
100-LQFP
Supplier Device Package
100-TQFP (14x14)
Number of Logic Elements/Blocks
16
Number of Macrocells
256
Number of I/O
64
Delay Time tpd(1) Max
7.5 ns
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

781 In Stock
Can ship immediately
Price Breakcms-unit-priceExtended Price
1$22.58000$22.58
25$20.54160$513.54