XPDNC2000-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPDNC2000-01

Digi-Key Part Number
1829-1010-ND
Manufacturer
Lantronix, Inc.
Manufacturer Product Number
XPDNC2000-01
Supplier
Description
IC MOD DSTNI-EX 25MHZ 256KB
Detailed Description
series Embedded Module DSTni-EX XPort Direct+ 25MHz 256KB 512KB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Lantronix, Inc.
Series
Package
Box
Part Status
Not For New Designs
Module/Board Type
MPU Core
Core Processor
DSTni-EX
Co-Processor
XPort Direct+
Speed
25MHz
Flash Size
512KB
RAM Size
256KB
Connector Type
RJ45
Size / Dimension
1.25" x 1.7" (31.8mm x 43.3mm)
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCN5A002A1
HTSUS8471.80.1000
California Prop 65
Warning Information
All prices are in CAD
Box
QtyUnit PriceExt Price
1$83.46000$83.46
Additional Resources
AttributeDescription
Other Names
2511-1010-ND
2511-1010
1829-1010
Standard Package120