XPC250300B-02 | ||
---|---|---|
Digi-Key Part Number | 1829-1114-ND | |
Manufacturer | ||
Manufacturer Product Number | XPC250300B-02 | |
Description | XPICO 250 802.11 BT4.2 EDGE | |
Manufacturer Standard Lead Time | 36 Weeks | |
Detailed Description | 802.11 a/b/g/n Gateway Ethernet | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Lantronix, Inc. | |
Series | ||
Package | Tray | |
Product Status | Active | |
Function | Gateway | |
Modulation or Protocol | 802.11 a/b/g/n | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | xPico® 250 Brief |
Software Download | xPico® 200 Series Firmware |
PCN Design/Specification | |
HTML Datasheet | xPico® 250 Brief |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | 5A992C |
HTSUS | 8517.62.0090 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $66.42000 | $66.42 |
Attribute | Description |
---|---|
Other Names | 1829-1114 |
Standard Package | 100 |