63205-510
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63205-510

Digi-Key Part Number
926-1247-ND
Manufacturer
Laird Thermal Systems, Inc.
Manufacturer Product Number
63205-510
Supplier
Description
PELTIER CP10,127,08,L1,RT,W4.5
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Peltier Module 21.4W @ 25°C 2.5 A 80°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Laird Thermal Systems, Inc.
Series
Package
Bulk
Part Status
Active
Size / Dimension
Square - 29.72mm L x 29.72mm W
Qmax @ Th
21.4W @ 25°C
Delta Tmax @ Th
68°C @ 25°C
Height
3.99mm
Current - Max
2.5 A
Voltage - Max
14.5 V
Resistance
5.3 Ohms
Operating Temperature
80°C
Features
Lead Wires, Sealed - Silicone RTV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8418.69.0180
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$57.06000$57.06
5$53.45400$267.27
10$52.14300$521.43
25$50.50360$1,262.59
50$49.19200$2,459.60
100$47.88010$4,788.01
Additional Resources
AttributeDescription
Other Names
926-1247
CP10,127,08,L1,RT,W4.5
63205510
Standard Package1