CAD | USD

Quote Required, submit request here.
cms-photo-not-available

1432.49

Digi-Key Part Number
1487-1234-ND
Manufacturer
Laird Thermal Systems, Inc.
Manufacturer Product Number
1432.49
Supplier
Description
RECIRCULATING CHILLERS
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Laird Thermal Systems, Inc.
Series
-
Package
Bulk
Part Status
Active
Product Type
-
Voltage
-
Flow Rate
-
Power Input
-
Thermal Resistance @ GPM
-
Fluid Capacity
-
Operating Temperature
5°C ~ 35°C
Connection Type
-
Weight
-
Dimensions - Overall
-
Ratings
-
Features
-
Attachment Method
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8418.69.0180
Available To Order

Additional Resources
AttributeDescription
Other Names
1432.49-ND
1487-1234
Standard Package1