
A18443-11 | ||
---|---|---|
Digi-Key Part Number | 926-A18443-11-ND | |
Manufacturer | ||
Manufacturer Product Number | A18443-11 | |
Description | THERM PAD 457.2X457.2MM GRAY | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | Thermal Pad Gray 457.20mm x 457.20mm Square | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Laird Technologies - Thermal Materials | |
Series | ||
Package | Box | |
Product Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 457.20mm x 457.20mm | |
Thickness | 0.110" (2.79mm) | |
Material | Silicone, Ceramic Filled | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 7.5W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Resource Type | Link |
---|---|
Datasheets | Tflex™ HD7.5 Series Datasheet |
Mfg Application Notes | Silicone Bleed App Note |
Video File | Laird Tflex HD7 5 Thermal Gap Filler Series Overview |
Featured Product | Tflex™ HD 7.5 Silicone-based Thermal Gap Filler |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1,952.77000 | $1,952.77 |
Attribute | Description |
---|---|
Other Names | 926-A18443-11 |
Standard Package | 1 |