CAD | USD

cms-photo-not-available
CTNCF58REV
Digi-Key Part Number
CTNCF58REV-ND
ManufacturerLaird Technologies IAS
Manufacturer Product NumberCTNCF58REV
DescriptionCONN RP-TNC PLUG STR
Manufacturer Standard Lead Time2 Weeks
Detailed DescriptionRP-TNC Connector Plug, Female Socket Free Hanging (In-Line)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Laird Technologies IAS
Series
-
Package
Bulk
Part Status
Active
Connector Style
RP-TNC
Connector Type
Plug, Female Socket
Contact Termination
-
Shield Termination
-
Impedance
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-58
Fastening Type
Threaded
Features
-
Housing Color
-
Ingress Protection
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-
Center Contact Material
-
Mating Cycles
-
Insertion Loss
-
Number of Ports
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Price BreakUnit PriceExtended Price
10$5.14900$51.49
Additional Resources
AttributeDescription
Standard Package1