CAD | USD

cms-photo-not-available
CTNCF316
Digi-Key Part Number
CTNCF316-ND
ManufacturerLaird Technologies IAS
Manufacturer Product NumberCTNCF316
DescriptionCONN TNC JACK CRIMP
Manufacturer Standard Lead Time2 Weeks
Detailed DescriptionTNC Connector Jack, Female Socket Crimp
Product Attributes
TypeDescriptionSelect
Category
Mfr
Laird Technologies IAS
Series
-
Package
Bulk
Part Status
Active
Connector Style
TNC
Connector Type
Jack, Female Socket
Contact Termination
Crimp
Shield Termination
-
Impedance
-
Mounting Type
-
Mounting Feature
-
Cable Group
RG-316
Fastening Type
Threaded
Features
-
Housing Color
Silver
Ingress Protection
-
Includes
-
Body Material
-
Body Finish
Nickel
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-
Center Contact Material
-
Mating Cycles
-
Insertion Loss
-
Number of Ports
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Price BreakUnit PriceExtended Price
10$3.65500$36.55
Additional Resources
AttributeDescription
Standard Package1