CAD | USD

cms-photo-not-available
CTNC400
Digi-Key Part Number
CTNC400-ND
ManufacturerLaird Technologies IAS
Manufacturer Product NumberCTNC400
DescriptionCONN TNC PLUG CRIMP
Manufacturer Standard Lead Time2 Weeks
Detailed DescriptionTNC Connector Plug, Male Pin Crimp
Product Attributes
TypeDescriptionSelect
Category
Mfr
Laird Technologies IAS
Series
-
Package
Bulk
Part Status
Active
Connector Style
TNC
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
-
Impedance
-
Mounting Type
-
Mounting Feature
-
Cable Group
ATX-400
Fastening Type
Threaded
Features
-
Housing Color
Silver
Ingress Protection
-
Includes
-
Body Material
-
Body Finish
Nickel
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-
Center Contact Material
-
Mating Cycles
-
Insertion Loss
-
Number of Ports
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Price BreakUnit PriceExtended Price
10$4.42900$44.29
Additional Resources
AttributeDescription
Standard Package1