CAD | USD

CPL9CF8X
CPL9CF8X
Digi-Key Part Number
CPL9CF8X-ND
ManufacturerLaird Technologies IAS
Manufacturer Product NumberCPL9CF8X
DescriptionCONN UHF JACK CRIMP
Manufacturer Standard Lead Time2 Weeks
Detailed DescriptionUHF Connector Jack, Female Socket Crimp
Product Attributes
TypeDescriptionSelect
Category
Mfr
Laird Technologies IAS
Series
-
Package
-
Part Status
Active
Connector Style
UHF
Connector Type
Jack, Female Socket
Contact Termination
Crimp
Shield Termination
-
Impedance
-
Mounting Type
-
Mounting Feature
-
Cable Group
RG-8X
Fastening Type
Threaded
Features
PL-259
Housing Color
-
Ingress Protection
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-
Center Contact Material
-
Mating Cycles
-
Insertion Loss
-
Number of Ports
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

119 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$6.92000$6.92
10$6.21400$62.14
25$5.87400$146.85
100$5.09100$509.10
250$4.82992$1,207.48
500$4.33386$2,166.93
1,000$3.65506$3,655.06
2,500$3.47231$8,680.77
5,000$3.34177$16,708.85
Additional Resources
AttributeDescription
Standard Package1