CAD | USD

cms-photo-not-available
COA1420
Digi-Key Part Number
COA1420-ND
ManufacturerLaird Technologies IAS
Manufacturer Product NumberCOA1420
DescriptionCABLE ACCY 142
Manufacturer Standard Lead Time2 Weeks
Detailed Description Cable
Product Attributes
TypeDescriptionSelect
Category
Mfr
Laird Technologies IAS
Series
-
Package
Bulk
Part Status
Active
Cable Type
-
Cable Group
-
Wire Gauge
-
Conductor Strand
-
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
-
Shield Type
-
Length
-
Jacket Color
-
Usage
-
Features
-
Conductor Material
-
Dielectric Material
-
Dielectric Diameter
-
Shield Material
-
Shield Coverage
-
Operating Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Price BreakUnit PriceExtended Price
10$0.76200$7.62
Additional Resources
AttributeDescription
Standard Package1