CAD | USD

cms-photo-not-available
CMUHFF
Digi-Key Part Number
CMUHFF-ND
ManufacturerLaird Technologies IAS
Manufacturer Product NumberCMUHFF
DescriptionCONN MINI UHF JACK CRIMP
Manufacturer Standard Lead Time2 Weeks
Detailed DescriptionUHF, Mini Connector Jack, Female Socket Crimp
Product Attributes
TypeDescriptionSelect
Category
Mfr
Laird Technologies IAS
Series
-
Package
-
Part Status
Active
Connector Style
UHF, Mini
Connector Type
Jack, Female Socket
Contact Termination
Crimp
Shield Termination
-
Impedance
-
Mounting Type
-
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Features
-
Housing Color
-
Ingress Protection
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-
Center Contact Material
-
Mating Cycles
-
Insertion Loss
-
Number of Ports
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Price BreakUnit PriceExtended Price
10$5.14900$51.49
Additional Resources
AttributeDescription
Standard Package1