CAD | USD

cms-photo-not-available
CMUHF58TCC
Digi-Key Part Number
CMUHF58TCC-ND
ManufacturerLaird Technologies IAS
Manufacturer Product NumberCMUHF58TCC
DescriptionCONN MINI UHF PLUG CRIMP
Manufacturer Standard Lead Time2 Weeks
Detailed DescriptionUHF, Mini Connector Plug, Male Pin Crimp
Product Attributes
TypeDescriptionSelect
Category
Mfr
Laird Technologies IAS
Series
-
Package
-
Part Status
Active
Connector Style
UHF, Mini
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
-
Impedance
-
Mounting Type
-
Mounting Feature
-
Cable Group
RG-58
Fastening Type
Threaded
Features
-
Housing Color
-
Ingress Protection
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-
Center Contact Material
-
Mating Cycles
-
Insertion Loss
-
Number of Ports
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock
Price BreakUnit PriceExtended Price
10$3.20900$32.09
Additional Resources
AttributeDescription
Standard Package1