CAD | USD

cms-photo-not-available
CBNC58S
Digi-Key Part Number
CBNC58S-ND
ManufacturerLaird Technologies IAS
Manufacturer Product NumberCBNC58S
DescriptionCONN BNC PLUG SOLDER
Manufacturer Standard Lead Time2 Weeks
Detailed DescriptionBNC Connector Plug, Male Pin Solder
Product Attributes
TypeDescriptionSelect
Category
Mfr
Laird Technologies IAS
Series
-
Package
Bulk
Part Status
Active
Connector Style
BNC
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
-
Impedance
-
Mounting Type
-
Mounting Feature
-
Cable Group
RG-58
Fastening Type
Bayonet Lock
Features
-
Housing Color
-
Ingress Protection
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-
Center Contact Material
-
Mating Cycles
-
Insertion Loss
-
Number of Ports
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Price BreakUnit PriceExtended Price
10$3.57000$35.70
Additional Resources
AttributeDescription
Standard Package1