CAD | USD

Non-Stock
cms-photo-not-available
CBNC400
Digi-Key Product Number
CBNC400-ND
ManufacturerLaird Technologies IAS
Manufacturer Product NumberCBNC400
DescriptionCONN BNC PLUG STR CRIMP
Manufacturer Standard Lead Time2 Weeks
Detailed DescriptionBNC Connector Plug, Male Pin Free Hanging (In-Line) Crimp
Product Attributes
TypeDescriptionSelect
Category
Mfr
Laird Technologies IAS
Series
-
Package
Bulk
Part Status
Active
Connector Style
BNC
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
-
Impedance
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
ATX-400
Fastening Type
Bayonet Lock
Features
-
Housing Color
Silver
Ingress Protection
-
Includes
-
Body Material
-
Body Finish
Nickel
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-
Center Contact Material
-
Mating Cycles
-
Insertion Loss
-
Number of Ports
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock
Price BreakUnit PriceExtended Price
10$5.46000$54.60
Additional Resources
AttributeDescription
Standard Package1