CAD | USD

Quote Required, submit request here.
cms-photo-not-available

8516-0185-56

Digi-Key Part Number
8516-0185-56-ND
Manufacturer
Laird Technologies EMI
Manufacturer Product Number
8516-0185-56
Supplier
Description
MILCONNECTOR MIM613
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Laird Technologies EMI
Series
Package
Bulk
Part Status
Active
Type
Gasket
Shape
-
Width
-
Length
-
Height
-
Material
-
Plating
-
Plating - Thickness
-
Attachment Method
-
Operating Temperature
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
Available To Order

Additional Resources
AttributeDescription
Standard Package100