CAD | USD

cms-photo-not-available

4629AB51H01800

Digi-Key Part Number
4629AB51H01800-ND
Manufacturer
Laird Technologies EMI
Manufacturer Product Number
4629AB51H01800
Supplier
Description
GK NICU PTAFG PU V0 REC
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Laird Technologies EMI
Series
Package
Bulk
Part Status
Active
Type
Fabric Over Foam
Shape
Rectangle
Width
0.394"" (10.00mm)
Length
18.000"" (457.20mm)
Height
0.059"" (1.50mm)
Material
Polyurethane Foam, Nickel-Copper Taffeta (NI/CU)
Plating
-
Plating - Thickness
-
Attachment Method
-
Operating Temperature
-
Shelf Life Start
-
Shelf Life
12 Months
Storage/Refrigeration Temperature
73°F (23°C)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8529.90.9900
Available To Order

Additional Resources
AttributeDescription
Standard Package76