CAD | USD

cms-photo-not-available

4283PA51G02400

Digi-Key Part Number
4283PA51G02400-ND
Manufacturer
Laird Technologies EMI
Manufacturer Product Number
4283PA51G02400
Supplier
Description
GK NICU NRSG PU V0 DSH
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Laird Technologies EMI
Series
Package
Bulk
Part Status
Active
Type
Fabric Over Foam
Shape
D-Shape
Width
0.157"" (4.00mm)
Length
24.000"" (609.60mm)
Height
0.079"" (2.00mm)
Material
-
Plating
-
Plating - Thickness
-
Attachment Method
Adhesive
Operating Temperature
-
Shelf Life Start
-
Shelf Life
12 Months
Storage/Refrigeration Temperature
73°F (23°C)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8529.90.9900
Available To Order

Additional Resources
AttributeDescription
Standard Package82