CAD | USD

cms-photo-not-available

4220AB51G02700

Digi-Key Part Number
4220AB51G02700-ND
Manufacturer
Laird Technologies EMI
Manufacturer Product Number
4220AB51G02700
Supplier
Description
GK NICU NRSG PU V0 REC
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Laird Technologies EMI
Series
Package
Bulk
Part Status
Active
Type
Fabric Over Foam
Shape
Rectangle
Width
0.201"" (5.10mm)
Length
27.000"" (685.80mm)
Height
0.039"" (1.00mm)
Material
-
Plating
-
Plating - Thickness
-
Attachment Method
-
Operating Temperature
-
Shelf Life Start
-
Shelf Life
12 Months
Storage/Refrigeration Temperature
73°F (23°C)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8529.90.9900
Available To Order

Additional Resources
AttributeDescription
Standard Package68