CAD | USD

0077011402

0077011402

Digi-Key Part Number
903-1393-ND
Manufacturer
Laird Technologies EMI
Manufacturer Product Number
0077011402
Supplier
Description
GASKET BECU 8.26X368.3MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Laird Technologies EMI
Series
Package
Box
Part Status
Active
Shape
-
Width
0.325"" (8.26mm)
Length
14.500"" (368.30mm)
Height
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.30.8000
Available To Order

Additional Resources
AttributeDescription
Other Names
77011402
903-1393
Standard Package25