CAD | USD

MGV0602_Series

MGV0605470M-10

Digi-Key Part Number
240-3182-2-ND - Tape & Reel (TR)
240-3182-1-ND - Cut Tape (CT)
240-3182-6-ND - Digi-Reel®
Manufacturer
Laird-Signal Integrity Products
Manufacturer Product Number
MGV0605470M-10
Supplier
Description
FIXED IND 47UH 1.9A 330MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
47µH Shielded Molded Inductor 1.9A 330mOhm Max Nonstandard
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Laird-Signal Integrity Products
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Tolerance
±20%
Current - Saturation (Isat)
2.7A
Shielding
Shielded
DC Resistance (DCR)
330mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287"" L x 0.264"" W (7.30mm x 6.70mm)
Height - Seated (Max)
0.213"" (5.40mm)
Inductance
47µH
Current Rating (Amps)
1.9A
Inductance Frequency - Test
100kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.50.8000
Available To Order

* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names240-3182-2
Standard Package800