
MGAH06033R3M-10 | |
|---|---|
DigiKey Part Number | 240-MGAH06033R3M-10TR-ND - Tape & Reel (TR) 240-MGAH06033R3M-10CT-ND - Cut Tape (CT) 240-MGAH06033R3M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGAH06033R3M-10 |
Description | 0603 INDUCTOR 3.3UH 6A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 6 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.260" W (7.00mm x 6.60mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.70000 | $0.70 |
| 10 | $0.57700 | $5.77 |
| 100 | $0.47380 | $47.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.38971 | $389.71 |
| 2,000 | $0.36747 | $734.94 |
| 3,000 | $0.35506 | $1,065.18 |
| 5,000 | $0.34003 | $1,700.15 |
| 7,000 | $0.33050 | $2,313.50 |
| 10,000 | $0.32069 | $3,206.90 |
| 25,000 | $0.30219 | $7,554.75 |

