CAD | USD

240-0805 Package
240-0805 Package
(HI,HZ,LI,MI)0805 Series_1.10mm Max. Height
LI0805H151R-10
Digi-Key Part Number
240-2384-2-ND
240-2384-1-ND
240-2384-6-ND
ManufacturerLaird-Signal Integrity Products
Manufacturer Product NumberLI0805H151R-10
DescriptionFERRITE BEAD 150 OHM 0805 1LN
Manufacturer Standard Lead Time8 Weeks
Detailed Description150 Ohms @ 100MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 800mA 150mOhm
Product Attributes
TypeDescriptionSelect
Category
Mfr
Laird-Signal Integrity Products
SeriesLI
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Current Rating (Max)
800mA
DC Resistance (DCR) (Max)
150mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043"" (1.10mm)
Size / Dimension
0.079"" L x 0.049"" W (2.00mm x 1.25mm)
Number of Lines
1
Impedance @ Frequency
150 Ohms @ 100MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

143,210 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.23000$0.23
10$0.18900$1.89
25$0.14640$3.66
50$0.12180$6.09
100$0.10490$10.49
250$0.08388$20.97
500$0.07550$37.75
1,000$0.06292$62.92