CAD | USD

CM K-103
K-103LF EMI CM
Digi-Key Product Number
240-2228-ND
ManufacturerLaird-Signal Integrity Products
Manufacturer Product NumberK-103LF EMI CM
DescriptionKIT COMMON MODE SMD & THRU-HOLE
Manufacturer Standard Lead Time12 Weeks
Detailed DescriptionCommon Mode Chokes for Power Lines Kit 164 Pieces (41 Values - 4 Each) Surface Mount, Through Hole
Product Attributes
TypeDescriptionSelect
Category
Mfr
Laird-Signal Integrity Products
SeriesCM
Package
Plastic Box with Bin Guide
Part Status
Active
Kit Type
Common Mode Chokes for Power Lines
Quantity
164 Pieces (41 Values - 4 Each)
Mounting Type
Surface Mount, Through Hole
Packages Included
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Price and Procurement

15 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$54.74000$54.74
10$47.52000$475.20
Additional Resources
AttributeDescription
Other Names
240-2228
CM K-103
K-103
K-103-ND
K103LFEMICM
Standard Package4
Kits
Part No.DescriptionKit Quantity
CM3421Y600R-10CMC 15A 2LN 60 OHM SMD48,184
CC2824E113R-10CMC 11UH 800MA 2LN 800 OHM SMD0
CM4732V301R-10CMC 8A 6LN 300 OHM SMD666
CM2722R800R-10CMC 5A 4LN 80 OHM SMD2,635
CM5740Z171B-10CMC 20A 4LN 170 OHM TH1,723
CM4545Z131B-10CMC 10A 4LN 130 OHM TH6,538
CM5441Z161B-10CMC 75A 2LN 160 OHM TH6,146
CM1812C282R-10CMC 200MA 2LN 2.82 KOHM SMD0
CC2824E474R-10CMC 470UH 700MA 2LN 8.6 KOHM SMD8,648
CM3440Z171R-10CMC 20A 2LN 170 OHM SMD8,292
CM6032V201R-10CMC 8A 8LN 200 OHM SMD636
CM2545X171B-10CMC 10A 2LN 170 OHM TH9,185
CM0805C221R-10CMC 300MA 2LN 220 OHM SMD50,453
CM2824B103R-10CMC 200MA 2LN 400 OHM SMD8,372
CC2824J502R-10CMC 5UH 1.2A 2LN 400 OHM SMD8,304
CC2824E513R-10CMC 51UH 800MA 2LN 3.8 KOHM SMD14,653
CM2545X171R-10CMC 10A 2LN 170 OHM SMD9,327
CM5740Z171R-10CMC 20A 4LN 170 OHM SMD1,613
CM3822R151R-10CMC 5A 6LN 150 OHM SMD0
CM5022R151R-10CMC 5A 8LN 150 OHM SMD0
CM5022R201R-10CMC 5A 8LN 200 OHM SMD1,628
CM0805D900R-10CMC 400MA 2LN 90 OHM SMD28,836
CM2824E352R-10CMC 800MA 2LN 3.5 KOHM SMD10,261
CM3822R201R-10CMC 5A 6LN 200 OHM SMD278
CC2824D225R-10CMC 2.2MH 500MA 2LN 5.3 KOHM SMD11,564
CM2722R201R-10CMC 5A 4LN 200 OHM SMD5,818
CM3440Z171B-10CMC 20A 2LN 170 OHM TH18,718
CM5441Z101B-10CMC 75A 2LN 100 OHM TH1,771
CM6032V301R-10CMC 8A 8LN 300 OHM SMD1,760
CM4732V201R-10CMC 8A 6LN 200 OHM SMD391
CM2021Y330R-10CMC 15A 2LN 33 OHM SMD8,015
CM3032V201R-10CMC 8A 4LN 200 OHM SMD658
CM3032V301R-10CMC 8A 4LN 300 OHM SMD997
CM2722R151R-10CMC 5A 4LN 150 OHM SMD4,813
CC2824E105R-10CMC 1MH 700MA 2LN 4.25 KOHM SMD11,642