CAD | USD

cms-photo-not-available
HZ0805D102R-10
Digi-Key Part Number
240-2397-2-ND
240-2397-1-ND
240-2397-6-ND
ManufacturerLaird-Signal Integrity Products
Manufacturer Product NumberHZ0805D102R-10
DescriptionFERRITE BEAD 1 KOHM 0805 1LN
Manufacturer Standard Lead Time8 Weeks
Detailed Description1 kOhms @ 100MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 400mA 300mOhm
Product Attributes
TypeDescriptionSelect
Category
Mfr
Laird-Signal Integrity Products
SeriesHZ
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Current Rating (Max)
400mA
DC Resistance (DCR) (Max)
300mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043"" (1.10mm)
Size / Dimension
0.079"" L x 0.049"" W (2.00mm x 1.25mm)
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

79,645 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.23000$0.23
10$0.18600$1.86
25$0.14480$3.62
50$0.11980$5.99
100$0.10330$10.33
250$0.08264$20.66
500$0.07438$37.19
1,000$0.06197$61.97