CAD | USD

240-0603 Package
240-0603 Package
(HI,HZ,LI,MI)0603 Series_0.95mm Max. Height
HZ0603C601R-10
Digi-Key Product Number
240-2380-2-ND
240-2380-1-ND
240-2380-6-ND
ManufacturerLaird-Signal Integrity Products
Manufacturer Product NumberHZ0603C601R-10
DescriptionFERRITE BEAD 600 OHM 0603 1LN
Manufacturer Standard Lead Time6 Weeks
Detailed Description600 Ohms @ 100MHz 1 Ferrite Bead 0603 (1608 Metric) 300mA 450mOhm
Product Attributes
TypeDescriptionSelect
Category
Mfr
Laird-Signal Integrity Products
SeriesHZ
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
450mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037"" (0.95mm)
Size / Dimension
0.063"" L x 0.032"" W (1.60mm x 0.80mm)
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

22,421 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.18000$0.18
10$0.15200$1.52
25$0.11880$2.97
50$0.09880$4.94
100$0.08500$8.50
250$0.06804$17.01
500$0.06122$30.61
1,000$0.05101$51.01
Additional Resources
AttributeDescription
Other Names
240-2380-2
HZ0603C601R10
Standard Package4,000