CAD | USD

cms-photo-not-available

28S2012-000

Digi-Key Part Number
28S2012-000-ND
Manufacturer
Laird-Signal Integrity Products
Manufacturer Product Number
28S2012-000
Supplier
Description
FERRITE CORE CLIP
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Clip Together (Order Qty 2=1 Assembly) Ferrite Core ID OD Length
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Laird-Signal Integrity Products
Series
Package
Tray
Part Status
Active
Type
Flat
Design
Clip Together (Order Qty 2=1 Assembly)
Impedance @ Frequency
-
Material
28
Inner Dimension
-
Outer Dimension
-
Ratings
-
Mounting Type
-
Length
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8547.10.8000
Available To Order

Additional Resources
AttributeDescription
Standard Package12