CAD | USD

MAF94192
MAF94192
Digi-Key Part Number
994-1033-2-ND - Tape & Reel (TR)
994-1033-1-ND - Cut Tape (CT)
994-1033-6-ND - Digi-Reel®
Manufacturer
Laird Connectivity Inc.
Manufacturer Product Number
MAF94192
Supplier
Description
RF ANT 2.4GHZ/5.5GHZ STAMPED MET
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
2.4GHz, 5.5GHz WiMax™ Stamped Metal RF Antenna 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.875GHz 3dBi, 4dBi Solder Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Laird Connectivity Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.4GHz, 5.5GHz
Frequency Range
2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.875GHz
Antenna Type
Stamped Metal
VSWR
2.5
Return Loss
-
Gain
3dBi, 4dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.236"" (6.00mm)
Applications
WiMax™
Number of Bands
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

880 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
46-900119-02
46-900119-02G
505924530099G
994-1033-2
Standard Package400