
455-0012 | ||
---|---|---|
Digi-Key Part Number | 455-0012-ND | |
Manufacturer | ||
Manufacturer Product Number | 455-0012 | |
Description | TEMP PROBE 915 MHZ LORA BLE | |
Detailed Description | RF Sensor 915MHz Bluetooth v4.2, LoRaWAN | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Laird Connectivity Inc. | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Function | Sensor | |
Modulation or Protocol | Bluetooth v4.2, LoRaWAN | |
Frequency | 915MHz | |
Applications | IoT Finished Device, LTE | |
Interface | - | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | IP65 | |
Voltage - Supply | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Sentrius™ RS1xx External Series Brief~ |
PCN Obsolescence/ EOL | 455-00yy 04/Sep/2020 |
PCN Design/Specification | Sensor Des/Firmware 29/Jan/2019 |
HTML Datasheet | Sentrius™ RS1xx External Series Brief~ |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | 5A002A1 LAI |
HTSUS | 9025.90.0600 |
Attribute | Description |
---|---|
Standard Package | 30 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
455-00070 | Laird Connectivity Inc. | 90 | 776-455-00070-ND | $133.36000 | Direct |