455-00036(B)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

455-00036B

Digi-Key Part Number
776-455-00036B-ND
Manufacturer
Manufacturer Product Number
455-00036B
Description
213MM SS TEMP PROBE 1320MM BULK
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
RF Sensor Bluetooth v4.2, LoRaWAN
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Laird Connectivity Inc.
Series
Package
Bulk
Product Status
Active
Function
Sensor
Modulation or Protocol
Bluetooth v4.2, LoRaWAN
Frequency
-
Applications
General Purpose, IoT Finished Device
Interface
-
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
IP65
Voltage - Supply
-
Base Product Number
All prices are in CAD
Bulk
QtyUnit PriceExt Price
50$31.39680$1,569.84
Additional Resources
AttributeDescription
Other Names776-455-00036B
Standard Package50